4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1E472J080AA

DigiKey Part Number
445-2712-2-ND - Tape & Reel (TR)
445-2712-1-ND - Cut Tape (CT)
445-2712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1E472J080AA
Description
CAP CER 4700PF 25V C0G 0603
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1E472J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G1H472J080AATDK60 885445-7400-1-ND€0.17000Direct
C1608C0G2A472J080ACTDK1 246445-172657-1-ND€0.18000Upgrade
C1608NP01H472J080AATDK13 463445-14083-1-ND€0.22000Upgrade
CGJ3E2C0G1H472J080AATDK4 604445-8111-1-ND€0.27000Upgrade
C0603C472J3GACTUKEMET33 925399-C0603C472J3GACTUCT-ND€0.31000Direct
In-Stock: 36 041
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11500€1.15
50€0.08220€4.11
100€0.07230€7.23
500€0.05562€27.81
1 000€0.05047€50.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.04154€166.16
8 000€0.03876€310.08
12 000€0.03736€448.32
20 000€0.03582€716.40
28 000€0.03492€977.76
40 000€0.03405€1,362.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100