


C1005X7S2A103K050BB | |
|---|---|
DigiKey Part Number | 445-5199-2-ND - Tape & Reel (TR) 445-5199-1-ND - Cut Tape (CT) 445-5199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S2A103K050BB |
Description | CAP CER 10000PF 100V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S2A103K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06200 | €0.62 |
| 50 | €0.04360 | €2.18 |
| 100 | €0.03770 | €3.77 |
| 500 | €0.02802 | €14.01 |
| 1 000 | €0.02506 | €25.06 |
| 2 500 | €0.02193 | €54.83 |
| 5 000 | €0.02004 | €100.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01796 | €179.60 |
| 20 000 | €0.01673 | €334.60 |
| 30 000 | €0.01611 | €483.30 |
| 50 000 | €0.01542 | €771.00 |
| 70 000 | €0.01502 | €1,051.40 |
| 100 000 | €0.01463 | €1,463.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |



