C1005X6S1H153K050BB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 121 978
Unit Price: €0.08000
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1H153K050BB

DigiKey Part Number
445-13907-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X6S1H153K050BB
Description
CAP CER 0.015UF 50V X6S 0402
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1H153K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H153KA12JMurata Electronics121 978490-6355-1-ND€0.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes