

C1005X6S0J155M050BC | |
|---|---|
DigiKey Part Number | 445-13884-2-ND - Tape & Reel (TR) 445-13884-1-ND - Cut Tape (CT) 445-13884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0J155M050BC |
Description | CAP CER 1.5UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0J155M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.05550 | €555.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15500 | €1.55 |
| 100 | €0.10040 | €10.04 |
| 1 000 | €0.07196 | €71.96 |
| 2 500 | €0.06422 | €160.55 |
| 5 000 | €0.06066 | €303.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15900 | €1.59 |
| 100 | €0.10230 | €10.23 |
| 1 000 | €0.07340 | €73.40 |
| 2 500 | €0.06422 | €160.55 |
| 5 000 | €0.06187 | €309.35 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

