

C1005X5R0J155K050BB | |
|---|---|
DigiKey Part Number | 445-13815-2-ND - Tape & Reel (TR) 445-13815-1-ND - Cut Tape (CT) 445-13815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J155K050BB |
Description | CAP CER 1.5UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0J155K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12600 | €1.26 |
| 50 | €0.09080 | €4.54 |
| 100 | €0.08010 | €8.01 |
| 500 | €0.06206 | €31.03 |
| 1 000 | €0.05649 | €56.49 |
| 2 500 | €0.05062 | €126.55 |
| 5 000 | €0.04709 | €235.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04257 | €425.70 |
| 20 000 | €0.04048 | €809.60 |
| 30 000 | €0.04032 | €1,209.60 |
| 50 000 | €0.04005 | €2,002.50 |
| 70 000 | €0.03926 | €2,748.20 |
| 100 000 | €0.03850 | €3,850.00 |
| 120 000 | €0.03814 | €4,576.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

