

C1005CH2A391J050BA | |
|---|---|
DigiKey Part Number | 445-15222-2-ND - Tape & Reel (TR) 445-15222-1-ND - Cut Tape (CT) 445-15222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005CH2A391J050BA |
Description | CAP CER 390PF 100V CH 0402 |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH2A391J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R72A391KA01D | Murata Electronics | 3 461 | 490-GRM155R72A391KA01DCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06500 | €0.65 |
| 100 | €0.04160 | €4.16 |
| 1 000 | €0.02885 | €28.85 |
| 2 500 | €0.02548 | €63.70 |
| 5 000 | €0.02337 | €116.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02158 | €215.80 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

