C1005C0G1HR75C050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.04288
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 8 923
Unit Price: €0.09000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22 969
Unit Price: €0.28000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005C0G1HR75C050BA

DigiKey Part Number
445-4853-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005C0G1HR75C050BA
Description
CAP CER 0.75PF 50V C0G 0402
Customer Reference
Detailed Description
0.75 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1HR75C050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes