Direct
Upgrade
Upgrade


C0816X5R1C473M050AC | |
|---|---|
DigiKey Part Number | 445-13752-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0816X5R1C473M050AC |
Description | CAP CER 0.047UF 16V X5R 0306 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0816X5R1C473M050AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0306YD473KAT2A | KYOCERA AVX | 0 | 0306YD473KAT2A-ND | €0.27842 | Direct |
| 0306YC473KAT2A | KYOCERA AVX | 0 | 478-KGL15ZR71C473KTTR-ND | €0.27842 | Upgrade |
| 0306YC473MAT2A | KYOCERA AVX | 0 | 478-KGL15ZR71C473MTTR-ND | €0.31155 | Upgrade |


