C0603X7R1A222M030BA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 14 345
Unit Price: €0.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 105 089
Unit Price: €0.09000
Datasheet

Direct


Murata Electronics
In Stock: 595 023
Unit Price: €0.09000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 19 214
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 387 087
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 100 000
Unit Price: €0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.07130
Datasheet

Upgrade


KYOCERA AVX
In Stock: 49 467
Unit Price: €0.21000
Datasheet
0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0.33mm

C0603X7R1A222M030BA

DigiKey Part Number
445-13729-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X7R1A222M030BA
Description
CAP CER 2200PF 10V X7R 0201
Customer Reference
Detailed Description
2200 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7R1A222M030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes