

C0603X6S0G224M030BB | |
|---|---|
DigiKey Part Number | 445-8005-2-ND - Tape & Reel (TR) 445-8005-1-ND - Cut Tape (CT) 445-8005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S0G224M030BB |
Description | CAP CER 0.22UF 4V X6S 0201 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S0G224M030BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05700 | €0.57 |
| 50 | €0.04000 | €2.00 |
| 100 | €0.03470 | €3.47 |
| 500 | €0.02570 | €12.85 |
| 1 000 | €0.02295 | €22.95 |
| 2 500 | €0.02006 | €50.15 |
| 5 000 | €0.01831 | €91.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01649 | €247.35 |
| 30 000 | €0.01541 | €462.30 |
| 45 000 | €0.01488 | €669.60 |
| 75 000 | €0.01428 | €1,071.00 |
| 105 000 | €0.01393 | €1,462.65 |
| 150 000 | €0.01360 | €2,040.00 |
| 180 000 | €0.01344 | €2,419.20 |
| 360 000 | €0.01291 | €4,647.60 |
| 375 000 | €0.01288 | €4,830.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

