

C0603X5R1E473K030BB | |
|---|---|
DigiKey Part Number | 445-13679-2-ND - Tape & Reel (TR) 445-13679-1-ND - Cut Tape (CT) 445-13679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E473K030BB |
Description | CAP CER 0.047UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E473K030BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03300 | €0.33 |
| 50 | €0.02280 | €1.14 |
| 100 | €0.01950 | €1.95 |
| 500 | €0.01404 | €7.02 |
| 1 000 | €0.01180 | €11.80 |
| 2 500 | €0.01061 | €26.52 |
| 5 000 | €0.00956 | €47.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00647 | €97.05 |
| 30 000 | €0.00641 | €192.30 |
| 360 000 | €0.00626 | €2,253.60 |
| 375 000 | €0.00625 | €2,343.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

