Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C0603C0G1H150K030BA | |
|---|---|
DigiKey Part Number | 445-13642-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H150K030BA |
Description | CAP CER 15PF 50V C0G 0201 |
Customer Reference | |
Detailed Description | 15 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H150K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1H150J030BA | TDK | 23 190 | 445-1776-1-ND | €0.08000 | Upgrade |
| CC0201JRNPO9BN150 | YAGEO | 321 175 | 311-1396-1-ND | €0.08000 | Direct |
| GRM0335C1H150GA01J | Murata Electronics | 0 | GRM0335C1H150GA01J-ND | €0.00238 | Direct |
| GRM0335C1H150JA01J | Murata Electronics | 0 | GRM0335C1H150JA01J-ND | €0.00184 | Direct |
| UMK063CG150JT-F | Taiyo Yuden | 10 887 | 587-3205-1-ND | €0.08000 | Direct |





