C0603C0G1E1R3C030BF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 54 512
Unit Price: €0.09000
Datasheet

Direct


Murata Electronics
In Stock: 13 768
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 134 154
Unit Price: €0.09000
Datasheet
0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0.33mm

C0603C0G1E1R3C030BF

DigiKey Part Number
445-7048-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1E1R3C030BF
Description
CAP CER 1.3PF 25V C0G 0201
Customer Reference
Detailed Description
1.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E1R3C030BF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes