2200 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)

C0402X5R0J222K020BC

DigiKey Part Number
445-5511-2-ND - Tape & Reel (TR)
445-5511-1-ND - Cut Tape (CT)
445-5511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402X5R0J222K020BC
Description
CAP CER 2200PF 6.3V X5R 01005
Customer Reference
Detailed Description
2200 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X5R0J222K020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±10%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM022R60J222KE19LMurata Electronics592 310490-7164-1-ND€0.08000Direct
In-Stock: 19 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.09800€0.98
50€0.06960€3.48
100€0.06090€6.09
500€0.04642€23.21
1 000€0.04196€41.96
2 500€0.03725€93.12
5 000€0.03442€172.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€0.02932€586.40
40 000€0.02779€1,111.60
60 000€0.02702€1,621.20
100 000€0.02617€2,617.00
140 000€0.02567€3,593.80
200 000€0.02519€5,038.00
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.21335