



430828-501 | |
|---|---|
DigiKey Part Number  | 926-1194-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 430828-501  | 
Description  | PELTIER OT08,18,F2,0505,11,W2.25  | 
Customer Reference  | |
Detailed Description  | TEC (Thermoelectric Cooler) 1.0W @ 25°C 0.8 A 80°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Tark Thermal Solutions  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | TEC (Thermoelectric Cooler)  | |
Size / Dimension  | Rectangular - 6.70mm L x 5.00mm W  | |
Qmax @ Th  | 1.0W @ 25°C  | |
Delta Tmax @ Th  | 67°C @ 25°C  | |
Height  | 2.44mm  | |
Number of Stages  | 1  | |
Current - Max  | 0.8 A  | |
Voltage - Max  | 2.1 V  | |
Resistance  | 2.35 Ohms  | |
Operating Temperature  | 80°C  | |
Features  | Lead Wires, Non-Sealed  | |
Base Product Number  | 



