



430001-501 | |
|---|---|
DigiKey Part Number | 1487-1174-ND |
Manufacturer | |
Manufacturer Product Number | 430001-501 |
Description | PELTIER OT12,12,F0,0406,11,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.0W @ 25°C 1.2 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 6.20mm L x 6.20mm W | |
Qmax @ Th | 1.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.69mm | |
Number of Stages | 1 | |
Current - Max | 1.2 A | |
Voltage - Max | 1.4 V | |
Resistance | 1.04 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |


