
387009392 | |
|---|---|
DigiKey Part Number | 1487-387009392-ND |
Manufacturer | |
Manufacturer Product Number | 387009392 |
Description | PCX16,120,F2,5025,TB,W6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 133.1W @ 27°C 16.4 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 50.00mm L x 29.00mm W | |
Qmax @ Th | 133.1W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 16.4 A | |
Voltage - Max | 14 V | |
Resistance | 810 mOhms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.61000 | €47.61 |
| 5 | €44.73000 | €223.65 |
| 12 | €43.23750 | €518.85 |
| 36 | €41.43472 | €1,491.65 |
| 60 | €40.62250 | €2,437.35 |
| 108 | €39.70778 | €4,288.44 |
| Unit Price without VAT: | €47.61000 |
|---|---|
| Unit Price with VAT: | €59.75055 |

