
387006910 | |
|---|---|
DigiKey Part Number | 1487-387006910-ND |
Manufacturer | |
Manufacturer Product Number | 387006910 |
Description | OTX20,24,F2A,0709,GG,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.4W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 10.80mm L x 6.60mm W | |
Qmax @ Th | 3.4W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.50mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 2.8 V | |
Resistance | 1.29 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.40000 | €30.40 |
| 5 | €28.56200 | €142.81 |
| 10 | €27.80400 | €278.04 |
| 26 | €26.79346 | €696.63 |
| 52 | €26.08327 | €1,356.33 |
| 104 | €25.39202 | €2,640.77 |
| Unit Price without VAT: | €30.40000 |
|---|---|
| Unit Price with VAT: | €38.15200 |

