


387006906 | |
|---|---|
DigiKey Part Number | 1487-387006906-ND |
Manufacturer | |
Manufacturer Product Number | 387006906 |
Description | OTX20,24,F2A,0709,11,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.4W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 10.80mm L x 6.60mm W | |
Qmax @ Th | 3.4W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.20mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 2.8 V | |
Resistance | 1.29 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.17000 | €25.17 |
| 5 | €23.64800 | €118.24 |
| 10 | €23.02000 | €230.20 |
| 26 | €22.18385 | €576.78 |
| 52 | €21.59538 | €1,122.96 |
| 104 | €21.02308 | €2,186.40 |
| Unit Price without VAT: | €25.17000 |
|---|---|
| Unit Price with VAT: | €31.58835 |

