RF ANTENNA CDMA, DCS, EDGE, GLONASS, GPRS, GPS, GSM, HSPA, LTE, PCS, UMTS, WCDMA, Wi-Fi Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, DCS, EDGE, GLONASS, GPRS, GPS, GSM, HSPA, LTE, PCS, UMTS, WCDMA, Wi-Fi Whip, Tilt SMA Male Connector Mount
Digi-Key Cable Builder

TG.35.8113W

DigiKey Part Number
931-1380-ND
Manufacturer
Manufacturer Product Number
TG.35.8113W
Description
RF ANT 700MHZ/850MHZ WHIP TILT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, EDGE, GLONASS, GPRS, GPS, GSM, HSPA, LTE, PCS, UMTS, WCDMA, Wi-Fi Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz, 5.8GHz
Frequency Range
698MHz ~ 960MHz, 1.565GHz ~ 1.612GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz, 4.8GHz ~ 6GHz
Antenna Type
Whip, Tilt
Number of Bands
10
VSWR
-
Return Loss
-
Gain
4.42dBi, 1.59dBi, 3.15dBi, 2.7dBi, 4.93dBi, 4.43dBi, 2.55dBi
Power - Max
5 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.740" (222.00mm)
Applications
CDMA, DCS, EDGE, GLONASS, GPRS, GPS, GSM, HSPA, LTE, PCS, UMTS, WCDMA, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€31.03000€31.03
10€25.23800€252.38
25€23.79000€594.75
100€22.41650€2,241.65
Manufacturers Standard Package
Unit Price without VAT:€31.03000
Unit Price with VAT:€38.94265