RG.02.02.3000W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taoglas Limited
In Stock: 0
Unit Price: €45.37000
Datasheet
RG.02.02.3000W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG.02.02.3000W

DigiKey Part Number
931-1383-ND
Manufacturer
Manufacturer Product Number
RG.02.02.3000W
Description
RF ANT 892MHZ/1.85GHZ DOME SMB
Customer Reference
Detailed Description
RF ANTENNA GSM Dome SMB Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Box
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.85GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
Dome
Number of Bands
2
VSWR
-
Return Loss
-18dB
Gain
2.5dBi
Power - Max
10 W
Features
-
Termination
SMB Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.693" (17.60mm)
Applications
GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes