
MA233.LBC.001 | |
|---|---|
DigiKey Part Number | 931-MA233.LBC.001-ND |
Manufacturer | |
Manufacturer Product Number | MA233.LBC.001 |
Description | 3IN1 METAL ADHESIVE STREAM 3000M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Module RP-SMA Male (1), SMA Male (2) Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 10 |
Manufacturer Taoglas Limited | VSWR 2, 2 |
Series | Gain -1.98dBi, -1.67dBi |
Packaging Bag | Features Cable - 3m, LNA, Filter |
Part Status Active | Termination RP-SMA Male (1), SMA Male (2) |
RF Family/Standard Cellular, Navigation, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 752MHz, 892MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.59GHz, 5.5GHz | Height (Max) 0.457" (11.60mm) |
Frequency Range 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 5.15GHz ~ 5.85GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi |
Antenna Type Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €108.69000 | €108.69 |
| 10 | €91.53400 | €915.34 |
| 25 | €87.25080 | €2,181.27 |
| 100 | €82.54440 | €8,254.44 |
| Unit Price without VAT: | €108.69000 |
|---|---|
| Unit Price with VAT: | €136.40595 |

