
VS-4C60CP07L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-4C60CP07L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-4C60CP07L-M3 |
Description | RECTIFIER, SILICON CARBIDE, 650V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.53000 | €9.53 |
| 10 | €6.57200 | €65.72 |
| 100 | €4.90170 | €490.17 |
| 500 | €4.19064 | €2,095.32 |
| 1 000 | €4.10820 | €4,108.20 |
| Unit Price without VAT: | €9.53000 |
|---|---|
| Unit Price with VAT: | €11.96015 |

