
GMC10X7R223J50NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R223J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R223J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R223J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R223J50NT |
Description | CAP0603 X7R .022UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03200 | €0.32 |
50 | €0.02160 | €1.08 |
100 | €0.01840 | €1.84 |
500 | €0.01324 | €6.62 |
1 000 | €0.01165 | €11.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.00928 | €37.12 |
8 000 | €0.00840 | €67.20 |
12 000 | €0.00796 | €95.52 |
20 000 | €0.00747 | €149.40 |
28 000 | €0.00719 | €201.32 |
40 000 | €0.00691 | €276.40 |
48 000 | €0.00678 | €325.44 |
96 000 | €0.00635 | €609.60 |
100 000 | €0.00633 | €633.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |