S27S300D15YM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S27S300D15YM

DigiKey Part Number
MT7349-ND
Manufacturer
Manufacturer Product Number
S27S300D15YM
Description
CURRENT SENSOR HE/CL 300A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sensor 300A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±0.1%
Accuracy
±0.4%
Voltage - Supply
±12V ~ 20V
Response Time
1µs
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€38.67000€38.67
5€35.60800€178.04
10€34.47200€344.72
25€33.11000€827.75
75€31.66947€2,375.21
150€30.85633€4,628.45
Manufacturers Standard Package
Unit Price without VAT:€38.67000
Unit Price with VAT:€48.53085