Direct



PL10-36-130B | |
|---|---|
DigiKey Part Number | MT3139-ND |
Manufacturer | |
Manufacturer Product Number | PL10-36-130B |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 560mA, Series 280mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 560mA, Series 280mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.70mm W | |
Height - Seated (Max) | 36.20mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €7.34465 | €1,468.93 |
| Unit Price without VAT: | €7.34465 |
|---|---|
| Unit Price with VAT: | €9.21754 |



