
UP025B102K-B-B-Z | |
|---|---|
DigiKey Part Number | UP025B102K-B-B-Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UP025B102K-B-B-Z |
Description | CAP CER 1000PF 50V AXIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor B Axial |
Datasheet | Datasheet |
EDA/CAD Models | UP025B102K-B-B-Z Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.079" Dia x 0.091" L (2.00mm x 2.30mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

