56 pF ±5% 50V Ceramic Capacitor CH 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±5% 50V Ceramic Capacitor CH 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CH560JT-F

DigiKey Part Number
UMK063CH560JT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK063CH560JT-F
Description
CAP CER 56PF 50V CH 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor CH 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CH560JT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.00928€139.20
Manufacturers Standard Package
Unit Price without VAT:€0.00928
Unit Price with VAT:€0.01165