


UMK063CG390JTHF | |
|---|---|
DigiKey Part Number | 587-3792-2-ND - Tape & Reel (TR) 587-3792-1-ND - Cut Tape (CT) 587-3792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG390JTHF |
Description | CAP CER 39PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG390JTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1H390J030BA | TDK | 13 099 | 445-9053-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05100 | €0.51 |
| 50 | €0.03500 | €1.75 |
| 100 | €0.03030 | €3.03 |
| 500 | €0.02226 | €11.13 |
| 1 000 | €0.01979 | €19.79 |
| 2 500 | €0.01719 | €42.98 |
| 5 000 | €0.01563 | €78.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01371 | €205.65 |
| 30 000 | €0.01277 | €383.10 |
| 45 000 | €0.01230 | €553.50 |
| 75 000 | €0.01178 | €883.50 |
| 105 000 | €0.01147 | €1,204.35 |
| 150 000 | €0.01118 | €1,677.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

