


UMK063BJ103MP-F | |
|---|---|
DigiKey Part Number | 587-UMK063BJ103MP-FTR-ND - Tape & Reel (TR) 587-UMK063BJ103MP-FCT-ND - Cut Tape (CT) 587-UMK063BJ103MP-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063BJ103MP-F |
Description | CAP CER 10000PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063BJ103MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01240 | €0.62 |
| 100 | €0.01050 | €1.05 |
| 500 | €0.00730 | €3.65 |
| 1 000 | €0.00632 | €6.32 |
| 2 500 | €0.00531 | €13.27 |
| 5 000 | €0.00471 | €23.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00396 | €59.40 |
| 30 000 | €0.00360 | €108.00 |
| 45 000 | €0.00342 | €153.90 |
| 75 000 | €0.00322 | €241.50 |
| 105 000 | €0.00310 | €325.50 |
| 150 000 | €0.00299 | €448.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

