
MAASL063SB7222MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL063SB7222MFCA01TR-ND - Tape & Reel (TR) 587-MAASL063SB7222MFCA01CT-ND - Cut Tape (CT) 587-MAASL063SB7222MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL063SB7222MFCA01 |
Description | CAP CER 2200PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL063SB7222MFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.013" (0.33mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05800 | €0.58 |
| 50 | €0.04040 | €2.02 |
| 100 | €0.03500 | €3.50 |
| 500 | €0.02590 | €12.95 |
| 1 000 | €0.02311 | €23.11 |
| 2 500 | €0.02017 | €50.43 |
| 5 000 | €0.01841 | €92.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01623 | €243.45 |
| 30 000 | €0.01516 | €454.80 |
| 45 000 | €0.01463 | €658.35 |
| 75 000 | €0.01404 | €1,053.00 |
| 105 000 | €0.01369 | €1,437.45 |
| 150 000 | €0.01336 | €2,004.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

