

TMK316SD333KF-T | |
|---|---|
DigiKey Part Number | TMK316SD333KF-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK316SD333KF-T |
Description | CAP CER 0.033UF 25V 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor 1206 (3216 Metric) |
EDA/CAD Models | TMK316SD333KF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.12719 | €381.57 |
| Unit Price without VAT: | €0.12719 |
|---|---|
| Unit Price with VAT: | €0.15962 |

