


TMK212AB7475MG-T | |
|---|---|
DigiKey Part Number | 587-TMK212AB7475MG-TTR-ND - Tape & Reel (TR) 587-TMK212AB7475MG-TCT-ND - Cut Tape (CT) 587-TMK212AB7475MG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212AB7475MG-T |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212AB7475MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14200 | €1.42 |
| 50 | €0.10300 | €5.15 |
| 100 | €0.09100 | €9.10 |
| 500 | €0.07084 | €35.42 |
| 1 000 | €0.06463 | €64.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05695 | €170.85 |
| 6 000 | €0.05319 | €319.14 |
| 9 000 | €0.05131 | €461.79 |
| 15 000 | €0.04923 | €738.45 |
| 21 000 | €0.04801 | €1,008.21 |
| 30 000 | €0.04684 | €1,405.20 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

