


TMK107B7105MA-T | |
|---|---|
DigiKey Part Number | 587-4928-2-ND - Tape & Reel (TR) 587-4928-1-ND - Cut Tape (CT) 587-4928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107B7105MA-T |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107B7105MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03240 | €1.62 |
| 100 | €0.02800 | €2.80 |
| 500 | €0.02048 | €10.24 |
| 1 000 | €0.01818 | €18.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01474 | €58.96 |
| 8 000 | €0.01347 | €107.76 |
| 12 000 | €0.01283 | €153.96 |
| 20 000 | €0.01212 | €242.40 |
| 28 000 | €0.01171 | €327.88 |
| 40 000 | €0.01131 | €452.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

