

TMK063ABJ104MP-F | |
|---|---|
DigiKey Part Number | 587-6344-2-ND - Tape & Reel (TR) 587-6344-1-ND - Cut Tape (CT) 587-6344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063ABJ104MP-F |
Description | CAP CER 0.1UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063ABJ104MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04700 | €0.47 |
| 50 | €0.03280 | €1.64 |
| 100 | €0.02810 | €2.81 |
| 500 | €0.01908 | €9.54 |
| 1 000 | €0.01540 | €15.40 |
| 2 500 | €0.01412 | €35.30 |
| 5 000 | €0.01303 | €65.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01100 | €165.00 |
| 30 000 | €0.01090 | €327.00 |
| 45 000 | €0.01085 | €488.25 |
| 75 000 | €0.01079 | €809.25 |
| 105 000 | €0.01065 | €1,118.25 |
| 150 000 | €0.01037 | €1,555.50 |
| 180 000 | €0.01024 | €1,843.20 |
| 360 000 | €0.00994 | €3,578.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

