0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
TAIYO YUDEN MLCCs

QMK432B7474MM-T

DigiKey Part Number
587-6178-2-ND - Tape & Reel (TR)
587-6178-1-ND - Cut Tape (CT)
587-6178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK432B7474MM-T
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK432B7474MM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.64100€6.41
50€0.50240€25.12
100€0.45960€45.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.38728€193.64
1 000€0.36490€364.90
1 500€0.35371€530.57
2 500€0.34129€853.22
3 500€0.33403€1,169.11
5 000€0.32706€1,635.30
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.24245