


QMK316BJ473KL-T | |
|---|---|
DigiKey Part Number | 587-QMK316BJ473KL-TTR-ND - Tape & Reel (TR) 587-QMK316BJ473KL-TCT-ND - Cut Tape (CT) 587-QMK316BJ473KL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316BJ473KL-T |
Description | CAP CER 0.047UF 250V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316BJ473KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06755 | €135.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16500 | €1.65 |
| 50 | €0.12060 | €6.03 |
| 100 | €0.10680 | €10.68 |
| 500 | €0.08386 | €41.93 |
| 1 000 | €0.07676 | €76.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15700 | €1.57 |
| 50 | €0.11480 | €5.74 |
| 100 | €0.10180 | €10.18 |
| 500 | €0.07988 | €39.94 |
| 1 000 | €0.07311 | €73.11 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

