


QMK316BJ333ML-T | |
|---|---|
DigiKey Part Number | QMK316BJ333ML-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMK316BJ333ML-T |
Description | CAP CER 0.033UF 250V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 250V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316BJ333ML-T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.07781 | €155.62 |
| Unit Price without VAT: | €0.07781 |
|---|---|
| Unit Price with VAT: | €0.09765 |

