


QMK212SD101KD-T | |
|---|---|
DigiKey Part Number | 587-QMK212SD101KD-TTR-ND - Tape & Reel (TR) 587-QMK212SD101KD-TCT-ND - Cut Tape (CT) 587-QMK212SD101KD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212SD101KD-T |
Description | CAP CER 100PF 250V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212SD101KD-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Thickness (Max) 0.037" (0.95mm) |
Tolerance ±10% | Base Product Number |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13600 | €1.36 |
| 50 | €0.09860 | €4.93 |
| 100 | €0.08700 | €8.70 |
| 500 | €0.06754 | €33.77 |
| 1 000 | €0.06154 | €61.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05256 | €210.24 |
| 8 000 | €0.04922 | €393.76 |
| 12 000 | €0.04755 | €570.60 |
| 20 000 | €0.04570 | €914.00 |
| 28 000 | €0.04462 | €1,249.36 |
| 40 000 | €0.04358 | €1,743.20 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

