


QMJ325B7223KNHT | |
|---|---|
DigiKey Part Number | 587-4255-2-ND - Tape & Reel (TR) 587-4255-1-ND - Cut Tape (CT) 587-4255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMJ325B7223KNHT |
Description | CAP CER 0.022UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | QMJ325B7223KNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38700 | €3.87 |
| 50 | €0.29540 | €14.77 |
| 100 | €0.26720 | €26.72 |
| 500 | €0.21952 | €109.76 |
| 1 000 | €0.20481 | €204.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.19270 | €385.40 |
| 4 000 | €0.18272 | €730.88 |
| 6 000 | €0.17773 | €1,066.38 |
| 10 000 | €0.17219 | €1,721.90 |
| 14 000 | €0.16896 | €2,365.44 |
| 20 000 | €0.16584 | €3,316.80 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |

