Similar
Similar
Similar

NRS6010T6R8MMGF | |
|---|---|
DigiKey Part Number | 587-2561-2-ND - Tape & Reel (TR) 587-2561-1-ND - Cut Tape (CT) 587-2561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6010T6R8MMGF |
Description | FIXED IND 6.8UH 1.2A 264 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 264mOhm Max 2304 (6010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NRS6010T6R8MMGF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 264mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2304 (6010 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17300 | €1.73 |
| 100 | €0.14220 | €14.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.11695 | €116.95 |
| 2 000 | €0.11027 | €220.54 |
| 3 000 | €0.10654 | €319.62 |
| 5 000 | €0.10203 | €510.15 |
| 7 000 | €0.09916 | €694.12 |
| 10 000 | €0.09621 | €962.10 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |



