


NRS5030T4R7MMGJ | |
|---|---|
DigiKey Part Number | 587-3461-2-ND - Tape & Reel (TR) 587-3461-1-ND - Cut Tape (CT) 587-3461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5030T4R7MMGJ |
Description | FIXED IND 4.7UH 2.6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2.6 A 35mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5030T4R7MMGJ Models |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 35mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 31MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17300 | €1.73 |
| 100 | €0.14240 | €14.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.12418 | €62.09 |
| 1 000 | €0.11709 | €117.09 |
| 1 500 | €0.11313 | €169.69 |
| 2 500 | €0.10833 | €270.82 |
| 3 500 | €0.10528 | €368.48 |
| 5 000 | €0.10215 | €510.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

