4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2.6 A 35mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2.6 A 35mOhm Nonstandard
NR Series, SMD

NRS5030T4R7MMGJ

DigiKey Part Number
587-3461-2-ND - Tape & Reel (TR)
587-3461-1-ND - Cut Tape (CT)
587-3461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5030T4R7MMGJ
Description
FIXED IND 4.7UH 2.6A 35 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2.6 A 35mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5030T4R7MMGJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.1A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
35mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
31MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.17300€1.73
100€0.14240€14.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.12418€62.09
1 000€0.11709€117.09
1 500€0.11313€169.69
2 500€0.10833€270.82
3 500€0.10528€368.48
5 000€0.10215€510.75
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355