


NRS5030T2R2NMGJ | |
|---|---|
DigiKey Part Number | 587-3457-2-ND - Tape & Reel (TR) 587-3457-1-ND - Cut Tape (CT) 587-3457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5030T2R2NMGJ |
Description | FIXED IND 2.2UH 3.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 3.5 A 23mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5030T2R2NMGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 23mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17300 | €1.73 |
| 100 | €0.14240 | €14.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.12418 | €62.09 |
| 1 000 | €0.11709 | €117.09 |
| 1 500 | €0.11313 | €169.69 |
| 2 500 | €0.10833 | €270.82 |
| 3 500 | €0.10528 | €368.48 |
| 5 000 | €0.10215 | €510.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

