


NRS5010T100MMGFV | |
---|---|
DigiKey Part Number | 587-NRS5010T100MMGFVTR-ND - Tape & Reel (TR) 587-NRS5010T100MMGFVCT-ND - Cut Tape (CT) 587-NRS5010T100MMGFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5010T100MMGFV |
Description | FIXED IND 10UH 900MA 300MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 900 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5010T100MMGFV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.32000 | €0.32 |
10 | €0.26200 | €2.62 |
25 | €0.24200 | €6.05 |
50 | €0.22800 | €11.40 |
100 | €0.21500 | €21.50 |
250 | €0.19884 | €49.71 |
500 | €0.18748 | €93.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.17677 | €176.77 |
2 000 | €0.16668 | €333.36 |
3 000 | €0.16104 | €483.12 |
5 000 | €0.15423 | €771.15 |
7 000 | €0.14990 | €1,049.30 |
10 000 | €0.14544 | €1,454.40 |
25 000 | €0.13462 | €3,365.50 |
50 000 | €0.13350 | €6,675.00 |
Unit Price without VAT: | €0.32000 |
---|---|
Unit Price with VAT: | €0.40160 |