NRS_Series_2008(5020)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NRS_Series_2008(5020)
NR Series, SMD

NRS5010T100MMGFV

DigiKey Part Number
587-NRS5010T100MMGFVTR-ND - Tape & Reel (TR)
587-NRS5010T100MMGFVCT-ND - Cut Tape (CT)
587-NRS5010T100MMGFVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5010T100MMGFV
Description
FIXED IND 10UH 900MA 300MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 900 mA 300mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5010T100MMGFV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.26200€2.62
25€0.24200€6.05
50€0.22800€11.40
100€0.21500€21.50
250€0.19884€49.71
500€0.18748€93.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.17677€176.77
2 000€0.16668€333.36
3 000€0.16104€483.12
5 000€0.15423€771.15
7 000€0.14990€1,049.30
10 000€0.14544€1,454.40
25 000€0.13462€3,365.50
50 000€0.13350€6,675.00
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.40160