
NRS4010T1R0NDGG | |
|---|---|
DigiKey Part Number | 587-2872-2-ND - Tape & Reel (TR) 587-2872-1-ND - Cut Tape (CT) 587-2872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4010T1R0NDGG |
Description | FIXED IND 1UH 1.9A 67.2 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 67.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4010T1R0NDGG Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 67.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 116MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19000 | €1.90 |
| 100 | €0.15580 | €15.58 |
| 1 000 | €0.12810 | €128.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.11175 | €558.75 |
| 10 000 | €0.10538 | €1,053.80 |
| 15 000 | €0.10183 | €1,527.45 |
| 25 000 | €0.09753 | €2,438.25 |
| 35 000 | €0.09480 | €3,318.00 |
| 50 000 | €0.09199 | €4,599.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

