1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 67.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4010T1R0NDGG

DigiKey Part Number
587-2872-2-ND - Tape & Reel (TR)
587-2872-1-ND - Cut Tape (CT)
587-2872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4010T1R0NDGG
Description
FIXED IND 1UH 1.9A 67.2 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 67.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4010T1R0NDGG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
67.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
116MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.19000€1.90
100€0.15580€15.58
1 000€0.12810€128.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.11175€558.75
10 000€0.10538€1,053.80
15 000€0.10183€1,527.45
25 000€0.09753€2,438.25
35 000€0.09480€3,318.00
50 000€0.09199€4,599.50
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28865