Direct

NRS2012T1R0NGJV | |
|---|---|
DigiKey Part Number | 587-4284-2-ND - Tape & Reel (TR) 587-4284-1-ND - Cut Tape (CT) 587-4284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS2012T1R0NGJV |
Description | FIXED IND 1UH 1.7A 70 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.7 A 70mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.23400 | €2.34 |
| 25 | €0.21600 | €5.40 |
| 50 | €0.20340 | €10.17 |
| 100 | €0.19180 | €19.18 |
| 250 | €0.17744 | €44.36 |
| 500 | €0.16732 | €83.66 |
| 1 000 | €0.15776 | €157.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.14596 | €364.90 |
| 5 000 | €0.13763 | €688.15 |
| 7 500 | €0.13299 | €997.42 |
| 12 500 | €0.12737 | €1,592.13 |
| 17 500 | €0.12380 | €2,166.50 |
| 25 000 | €0.12013 | €3,003.25 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |


