
NRH3010T3R3MN | |
|---|---|
DigiKey Part Number | 587-2581-2-ND - Tape & Reel (TR) 587-2581-1-ND - Cut Tape (CT) 587-2581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3010T3R3MN |
Description | FIXED IND 3.3UH 1.03A 156 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 1.03 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3010T3R3MN Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 156mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 64MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15000 | €1.50 |
| 100 | €0.12340 | €12.34 |
| 1 000 | €0.10148 | €101.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.09568 | €191.36 |
| 4 000 | €0.09022 | €360.88 |
| 6 000 | €0.08717 | €523.02 |
| 10 000 | €0.08348 | €834.80 |
| 14 000 | €0.08114 | €1,135.96 |
| 20 000 | €0.07872 | €1,574.40 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

